2N1209 vs 2N1209-JQR feature comparison

2N1209 Microsemi Corporation

Buy Now Datasheet

2N1209-JQR TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP SEMELAB LTD
Part Package Code TO-61
Package Description POST/STUD MOUNT, O-MUPM-X3 ,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-61 TO-61
JESD-30 Code O-MUPM-X3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED
Terminal Position UPPER
Transistor Element Material SILICON SILICON
Base Number Matches 2 6
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transition Frequency-Nom (fT) 3 MHz

Compare 2N1209 with alternatives

Compare 2N1209-JQR with alternatives