2N1132 vs 2N1132.MODG4 feature comparison

2N1132 Motorola Mobility LLC

Buy Now Datasheet

2N1132.MODG4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC SEMELAB LTD
Package Description CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Base Capacitance-Max 45 pF
Collector-Emitter Voltage-Max 35 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-205AD TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e4
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD GOLD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 50 MHz
VCEsat-Max 1.5 V
Base Number Matches 5 1
Pbfree Code Yes
Part Package Code BCY
Pin Count 2

Compare 2N1132 with alternatives

Compare 2N1132.MODG4 with alternatives