2N1131 vs JAN2N1131L feature comparison

2N1131 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

JAN2N1131L Raytheon Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMELAB LTD RAYTHEON SEMICONDUCTOR
Part Package Code TO-39
Package Description CYLINDRICAL, O-MBCY-W3 TO-5, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2020-01-16
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 50 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-39 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz
Base Number Matches 3 1
Case Connection COLLECTOR
Reference Standard MIL-19500/177F
Transistor Application SWITCHING

Compare 2N1131 with alternatives

Compare JAN2N1131L with alternatives