2N1015A
vs
2N1015A
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
SEMITRONICS CORP
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
Collector Current-Max (IC) |
7.5 A
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
10
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
NPN
|
|
Power Dissipation-Max (Abs) |
150 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
0.02 MHz
|
|
Base Number Matches |
1
|
|
|
|
|