2MBI50F-120
vs
CM50DU-24F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJI ELECTRIC CO LTD
MITSUBISHI ELECTRIC CORP
Part Package Code
MODULE
Package Description
FLANGE MOUNT, R-XUFM-X7
Pin Count
7
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Collector Current-Max (IC)
50 A
50 A
Collector-Emitter Voltage-Max
1200 V
1200 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND RTC
Fall Time-Max (tf)
1000 ns
JESD-30 Code
R-XUFM-X7
R-XUFM-X7
Number of Elements
2
2
Number of Terminals
7
7
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
720 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Transistor Application
POWER CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
VCEsat-Max
2.5 V
2.4 V
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Case Connection
ISOLATED
Gate-Emitter Voltage-Max
20 V
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max (Abs)
320 W
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 2MBI50F-120 with alternatives
Compare CM50DU-24F with alternatives