2M805-005-02M8-7PA vs MKJ5C2F8-7BA feature comparison

2M805-005-02M8-7PA Amphenol Corporation

Buy Now Datasheet

MKJ5C2F8-7BA ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Factory Lead Time 20 Weeks 37 Weeks
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 7 7
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 150 150
Other Description SQUARE FLANGE RECEPTACLE
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 8 8
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
Unique Insert Number 8-7 8-7
Base Number Matches 1 1
Insulator Material POLYETHYLENE

Compare 2M805-005-02M8-7PA with alternatives

Compare MKJ5C2F8-7BA with alternatives