2M805-004-07ZM15-201AC vs 805-004-07ZNU15-201AF feature comparison

2M805-004-07ZM15-201AC Amphenol Corporation

Buy Now Datasheet

805-004-07ZNU15-201AF Glenair Inc

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL CORP GLENAIR INC
unknown compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
10,2 10,2
23,12 23,12
THREADED THREADED
95 95
YES YES
CORROSION RESISTANT/ENVIRONMENT RESISTANT
NO NO
YES YES
CABLE AND PANEL CABLE AND PANEL
200 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
C F
ELECTROLESS NICKEL ZINC NICKEL BLACK CHROMATE
STAINLESS STEEL ALUMINIUM ALLOY
15 15
CRIMP CRIMP
12 12
15-201 15-201
1 1
STADARD: MIL-DTL-38999
NO
NO
NO
MULTIPLE MATING PARTS AVAILABLE

Compare 2M805-004-07ZM15-201AC with alternatives

Compare 805-004-07ZNU15-201AF with alternatives