2M805-004-07ZM11-19SC
vs
805-004-07M11-19SC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
GLENAIR INC
Reach Compliance Code
unknown
compliant
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
19
19
Contact Sizes
23
23
Coupling Type
THREADED
THREADED
Degrees of Rotation
95
95
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
C
C
Shell Finish
ELECTROLESS NICKEL
NICKEL
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
11
11
Termination Type
CRIMP
CRIMP
Total Number of Contacts
19
19
Unique Insert Number
11-19
11-19
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
3 Weeks
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Material
BERYLLIUM COPPER
Contact Part Numbers
809-002,809-043,809-066A,809-066C
Contact Type
Crp Rear Rlse
DIN Conformance
NO
Other Description
19 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 2M805-004-07ZM11-19SC with alternatives
Compare 805-004-07M11-19SC with alternatives