2M805-004-07Z18-4SB
vs
MKJ5B7Y8-4DC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
ITT CANNON
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
4
4
Contact Sizes
23
23
Coupling Type
THREADED
THREADED
Degrees of Rotation
75
95
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
BOARD AND PANEL
Operating Temperature-Max
200 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
B
C
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
8
8
Termination Type
CRIMP
SOLDER
Total Number of Contacts
4
4
Unique Insert Number
8-4
8-4
Base Number Matches
2
1
Additional Feature
STANDARD: MIL-DTL-38999
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Shell Finish
BLACK ZINC NICKEL PLATED
Compare 2M805-004-07Z18-4SB with alternatives
Compare MKJ5B7Y8-4DC with alternatives