2M805-004-07Z123-22PD
vs
805-004-07ZC23-22GD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
GLENAIR INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
22
22
Contact Sizes
16
16
Coupling Type
THREADED
THREADED
Degrees of Rotation
140
140
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
D
D
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
23
23
Termination Type
CRIMP
CRIMP
Total Number of Contacts
22
22
Unique Insert Number
23-22
23-22
Base Number Matches
1
1
Additional Feature
STANDARD: MIL-DTL-38999
DIN Conformance
NO
Other Description
JAM NUT RECEPTACLE
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Shell Finish
ZINC COBALT BLACK CHROMATE
Compare 2M805-004-07Z123-22PD with alternatives
Compare 805-004-07ZC23-22GD with alternatives