2M805-004-07Z112-26SC-501
vs
805-004-07Z112-26SF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
GLENAIR INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
26
26
Contact Sizes
23
23
Coupling Type
THREADED
THREADED
Degrees of Rotation
95
95
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
C
F
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
12
12
Termination Type
CRIMP
CRIMP
Total Number of Contacts
26
26
Unique Insert Number
12-26
12-26
Base Number Matches
1
1
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Contact Part Numbers
809-002,809-043,809-066A,809-066C
Contact Type
Crp Rear Rlse
Other Description
26 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 2M805-004-07Z112-26SC-501 with alternatives
Compare 805-004-07Z112-26SF with alternatives