2M805-004-07Z111-4PA vs 2M805-004-07ZN11-4PA feature comparison

2M805-004-07Z111-4PA Amphenol Corporation

Buy Now Datasheet

2M805-004-07ZN11-4PA

Part not found

Search for 2M805-004-07ZN11-4PA
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 4
Contact Sizes 16
Coupling Type THREADED
Degrees of Rotation 150
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization A
Shell Material STAINLESS STEEL
Shell Size 11
Termination Type CRIMP
Total Number of Contacts 4
Unique Insert Number 11-4
Base Number Matches 2

Compare 2M805-004-07Z111-4PA with alternatives