2M805-004-07NF18-5BA vs 2M805-004-07ZN18-5BA-501 feature comparison

2M805-004-07NF18-5BA Amphenol Corporation

Buy Now Datasheet

2M805-004-07ZN18-5BA-501 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 5 5
Contact Sizes 12 12
Coupling Type THREADED THREADED
Degrees of Rotation 150 150
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish CADMIUM CHROMATE PLATED ZINC NICKEL CHROMATE PLATED
Shell Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Shell Size 18 18
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
Unique Insert Number 18-5 18-5
Base Number Matches 1 1
Rohs Code Yes

Compare 2M805-004-07NF18-5BA with alternatives

Compare 2M805-004-07ZN18-5BA-501 with alternatives