2M805-004-07NF15-201AD vs 2M805-004-07Z115-201AA feature comparison

2M805-004-07NF15-201AD Amphenol Corporation

Buy Now Datasheet

2M805-004-07Z115-201AA Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 10,2 10,2
Contact Sizes 23,12 23,12
Coupling Type THREADED THREADED
Degrees of Rotation 140 150
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D A
Shell Finish CADMIUM CHROMATE PLATED
Shell Material ALUMINIUM ALLOY STAINLESS STEEL
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 12 12
Unique Insert Number 15-201 15-201
Base Number Matches 2 2
Rohs Code Yes

Compare 2M805-004-07NF15-201AD with alternatives

Compare 2M805-004-07Z115-201AA with alternatives