2M805-004-07NF12-202AC-501 vs 2M805-004-07ZM12-202AA feature comparison

2M805-004-07NF12-202AC-501 Amphenol Corporation

Buy Now Datasheet

2M805-004-07ZM12-202AA Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Category CO2 Kg 4
Compliance Temperature Grade Military: -65C to +150C
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 8,2 8,2
Contact Sizes 23,16 23,16
Coupling Type THREADED THREADED
Degrees of Rotation 95 150
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C A
Shell Finish CADMIUM CHROMATE PLATED ELECTROLESS NICKEL
Shell Material ALUMINIUM ALLOY STAINLESS STEEL
Shell Size 12 12
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
Unique Insert Number 12-202 12-202
Base Number Matches 1 2
Rohs Code Yes

Compare 2M805-004-07NF12-202AC-501 with alternatives

Compare 2M805-004-07ZM12-202AA with alternatives