2M805-004-07NF10-13SB vs 805-004-07NF10-13HB feature comparison

2M805-004-07NF10-13SB Amphenol Corporation

Buy Now Datasheet

805-004-07NF10-13HB Glenair Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BERYLLIUM COPPER
Contact Quantities 13 13
Contact Sizes 23 23
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 75 75
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish CADMIUM CHROMATE PLATED CADMIUM CHROMATE
Shell Material ALUMINIUM ALLOY ALUMINUM ALLOY
Shell Size 10 10
Termination Type CRIMP CRIMP
Total Number of Contacts 13 13
Unique Insert Number 10-13 10-13
Base Number Matches 1 1
Pbfree Code No
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Part Numbers 809-043
Contact Type Crp Rear Rlse
Other Description 13 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2M805-004-07NF10-13SB with alternatives

Compare 805-004-07NF10-13HB with alternatives