2M805-004-07MT23-22PD vs 2M805-004-07NF23-22PD feature comparison

2M805-004-07MT23-22PD Amphenol Corporation

Buy Now Datasheet

2M805-004-07NF23-22PD Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 22 22
Contact Sizes 16 16
Coupling Type THREADED THREADED
Degrees of Rotation 140 140
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Finish NICKEL-PTFE CADMIUM CHROMATE PLATED
Shell Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Shell Size 23 23
Termination Type CRIMP CRIMP
Total Number of Contacts 22 22
Unique Insert Number 23-22 23-22
Base Number Matches 1 1

Compare 2M805-004-07MT23-22PD with alternatives

Compare 2M805-004-07NF23-22PD with alternatives