2M805-004-07M15-201AC Amphenol CorporationBuy Now Datasheet |
2M805-004-07MT15-201AB Amphenol CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | AMPHENOL CORP | AMPHENOL CORP |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.69.40.20 | 8536.69.40.20 |
Backshell Type | SOLID | SOLID |
Body/Shell Style | RECEPTACLE | RECEPTACLE |
Connector Type | MIL SERIES CONNECTOR | MIL SERIES CONNECTOR |
Contact Gender | MALE | MALE |
Contact Quantities | 10,2 | 10,2 |
Contact Sizes | 23,12 | 23,12 |
Coupling Type | THREADED | THREADED |
Degrees of Rotation | 95 | 75 |
Empty Shell | YES | YES |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | CORROSION RESISTANT/ENVIRONMENT RESISTANT |
Filter Feature | NO | NO |
Mixed Contacts | YES | YES |
Mounting Type | CABLE AND PANEL | CABLE AND PANEL |
Operating Temperature-Max | 150 °C | 150 °C |
Operating Temperature-Min | -65 °C | -65 °C |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Polarization | C | B |
Shell Finish | ELECTROLESS NICKEL | NICKEL-PTFE |
Shell Material | ALUMINIUM ALLOY | ALUMINIUM ALLOY |
Shell Size | 15 | 15 |
Termination Type | CRIMP | CRIMP |
Total Number of Contacts | 12 | 12 |
Unique Insert Number | 15-201 | 15-201 |
Base Number Matches | 2 | 2 |