2M805-004-02Z119-14SA
vs
2M805-004-02M19-14SA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
14
14
Contact Sizes
16
16
Coupling Type
THREADED
THREADED
Degrees of Rotation
150
150
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
A
Shell Material
STAINLESS STEEL
ALUMINIUM ALLOY
Shell Size
19
19
Termination Type
CRIMP
CRIMP
Total Number of Contacts
14
14
Unique Insert Number
19-14
19-14
Base Number Matches
1
1
Samacsys Manufacturer
Amphenol
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Shell Finish
ELECTROLESS NICKEL
Compare 2M805-004-02Z119-14SA with alternatives
Compare 2M805-004-02M19-14SA with alternatives