2M805-004-01ZN8-1AA vs 805-004-01Z18-1AA feature comparison

2M805-004-01ZN8-1AA Amphenol Corporation

Buy Now Datasheet

805-004-01Z18-1AA Glenair Inc

Buy Now Datasheet
Active Active
AMPHENOL CORP GLENAIR INC
unknown compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
1 1
16 16
THREADED THREADED
150 150
YES YES
CORROSION RESISTANT/ENVIRONMENT RESISTANT
NO NO
NO NO
CABLE CABLE
150 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
A A
ZINC NICKEL CHROMATE PLATED
ALUMINIUM ALLOY STAINLESS STEEL
8 8
CRIMP CRIMP
1 1
8-1 8-1
1 1
Yes
STANDARD : MIL-DTL-38999
NO
NO
NO
MULTIPLE MATING PARTS AVAILABLE

Compare 2M805-004-01ZN8-1AA with alternatives

Compare 805-004-01Z18-1AA with alternatives