2M805-003-07ZNU23-130BC
vs
2M805-003-07NF23-130BC-501
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Quantities |
130
|
130
|
Contact Sizes |
23
|
23
|
Coupling Type |
THREADED
|
THREADED
|
Degrees of Rotation |
95
|
95
|
Empty Shell |
YES
|
YES
|
Environmental Characteristics |
CORROSION RESISTANT/ENVIRONMENT RESISTANT
|
CORROSION RESISTANT/ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
C
|
C
|
Shell Finish |
ZINC-NICKEL BLACK CHROMATE PLATED
|
CADMIUM CHROMATE PLATED
|
Shell Material |
ALUMINIUM ALLOY
|
ALUMINIUM ALLOY
|
Shell Size |
23
|
23
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
130
|
130
|
Unique Insert Number |
23-130
|
23-130
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 2M805-003-07ZNU23-130BC with alternatives
Compare 2M805-003-07NF23-130BC-501 with alternatives