2M805-003-07ZNU19-241BD vs 2M805-003-07MT19-241BD-501 feature comparison

2M805-003-07ZNU19-241BD Amphenol Corporation

Buy Now Datasheet

2M805-003-07MT19-241BD-501 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 41 41
Contact Sizes 20HD 20HD
Coupling Type THREADED THREADED
Degrees of Rotation 140 140
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Finish ZINC-NICKEL BLACK CHROMATE PLATED NICKEL-PTFE
Shell Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Shell Size 19 19
Termination Type CRIMP CRIMP
Total Number of Contacts 41 41
Unique Insert Number 19-241 19-241
Base Number Matches 1 1
Rohs Code Yes

Compare 2M805-003-07ZNU19-241BD with alternatives

Compare 2M805-003-07MT19-241BD-501 with alternatives