2M805-003-07ZNU15-37PB vs 805-003-07-C15-37PB feature comparison

2M805-003-07ZNU15-37PB Amphenol Corporation

Buy Now Datasheet

805-003-07-C15-37PB Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 37 37
Contact Sizes 23 23
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 75 75
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish ZINC-NICKEL BLACK CHROMATE PLATED ANODIZED BLACK
Shell Material ALUMINIUM ALLOY ALUMINUM ALLOY
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Unique Insert Number 15-37 15-37
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER
Contact Part Numbers 809-001,809-042,809-065A,809-065C
Contact Type Crp Rear Rlse
Other Description 37 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2M805-003-07ZNU15-37PB with alternatives

Compare 805-003-07-C15-37PB with alternatives