2M805-003-07Z18-7SC vs 805-003-07ZB8-7SC feature comparison

2M805-003-07Z18-7SC Amphenol Corporation

Buy Now Datasheet

805-003-07ZB8-7SC Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 7 7
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 95 95
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C C
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 8 8
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
Unique Insert Number 8-7 8-7
Base Number Matches 1 1
Rohs Code No
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Contact Part Numbers 809-002,809-043,809-066A,809-066C
Contact Type Crp Rear Rlse
DIN Conformance NO
Other Description 7 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish CADMIUM CHROMATE

Compare 2M805-003-07Z18-7SC with alternatives

Compare 805-003-07ZB8-7SC with alternatives