2M805-003-07NF8-7SC
vs
805-003-07M8-7HC
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
BERYLLIUM COPPER
Contact Quantities
7
7
Contact Sizes
23
23
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
95
95
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
150 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
C
C
Shell Finish
CADMIUM CHROMATE PLATED
NICKEL
Shell Material
ALUMINIUM ALLOY
ALUMINUM ALLOY
Shell Size
8
8
Termination Type
CRIMP
CRIMP
Total Number of Contacts
7
7
Unique Insert Number
8-7
8-7
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Part Numbers
809-043
Contact Type
Crp Rear Rlse
Other Description
7 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 2M805-003-07NF8-7SC with alternatives
Compare 805-003-07M8-7HC with alternatives