2M805-003-07NF8-7SB vs 2M805-003-07NF8-7SB-501 feature comparison

2M805-003-07NF8-7SB Amphenol Corporation

Buy Now Datasheet

2M805-003-07NF8-7SB-501 Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code compliant unknown
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 7 7
Contact Sizes 23 23
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 75 75
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish CADMIUM CHROMATE PLATED CADMIUM CHROMATE PLATED
Shell Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Shell Size 8 8
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
Unique Insert Number 8-7 8-7
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare 2M805-003-07NF8-7SB with alternatives

Compare 2M805-003-07NF8-7SB-501 with alternatives