2M805-003-07MT9-10SD vs 805-003-07-M9-10SD feature comparison

2M805-003-07MT9-10SD Amphenol Corporation

Buy Now Datasheet

805-003-07-M9-10SD Glenair Inc

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL CORP GLENAIR INC
compliant compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED GOLD OVER NICKEL
FEMALE FEMALE
NOT SPECIFIED BERYLLIUM COPPER
10 10
23 23
THREADED THREADED
NO NO
140 140
NO NO
CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT
NO NO
NO NO
NO NO
NO NO
CABLE AND PANEL CABLE AND PANEL
150 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
D D
NICKEL-PTFE NICKEL
ALUMINIUM ALLOY ALUMINUM ALLOY
9 9
CRIMP CRIMP
10 10
9-10 9-10
1 1
Yes
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Gold (Au) - with Nickel (Ni) barrier
809-002,809-043,809-066A,809-066C
Crp Rear Rlse
10 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
e4
MULTIPLE MATING PARTS AVAILABLE

Compare 2M805-003-07MT9-10SD with alternatives

Compare 805-003-07-M9-10SD with alternatives