2M805-003-07M15-201SB vs 2M805-003-07Z115-201SB feature comparison

2M805-003-07M15-201SB Amphenol Corporation

Buy Now Datasheet

2M805-003-07Z115-201SB Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 10,2 10,2
Contact Sizes 23,12 23,12
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 75 75
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish ELECTROLESS NICKEL
Shell Material ALUMINIUM ALLOY STAINLESS STEEL
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 12 12
Unique Insert Number 15-201 15-201
Base Number Matches 1 1

Compare 2M805-003-07M15-201SB with alternatives

Compare 2M805-003-07Z115-201SB with alternatives