2M805-003-07C10-13SB-501 vs 805-003-07Z110-13SB feature comparison

2M805-003-07C10-13SB-501 Amphenol Corporation

Buy Now Datasheet

805-003-07Z110-13SB Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 13 13
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 75 75
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish ANODIZED BLACK
Shell Material ALUMINIUM ALLOY STAINLESS STEEL
Shell Size 10 10
Termination Type CRIMP CRIMP
Total Number of Contacts 13 13
Unique Insert Number 10-13 10-13
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Contact Part Numbers 809-002,809-043,809-066A,809-066C
Contact Type Crp Rear Rlse
DIN Conformance NO
Other Description 13 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2M805-003-07C10-13SB-501 with alternatives

Compare 805-003-07Z110-13SB with alternatives