2M805-003-02ZNU8-23AB vs 805-003-02MT8-23AB feature comparison

2M805-003-02ZNU8-23AB Amphenol Corporation

Buy Now Datasheet

805-003-02MT8-23AB Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 3 3
Contact Sizes 20HD 20HD
Coupling Type THREADED THREADED
Degrees of Rotation 75 75
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish ZINC-NICKEL BLACK CHROMATE PLATED NICKEL-PTFE
Shell Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Shell Size 8 8
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Unique Insert Number 8-23 8-23
Base Number Matches 1 1
Rohs Code Yes
Additional Feature STADARD: MIL-DTL-38999
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2M805-003-02ZNU8-23AB with alternatives

Compare 805-003-02MT8-23AB with alternatives