2M805-003-02ZNU23-130SA vs 805-003-02ZB23-130HC feature comparison

2M805-003-02ZNU23-130SA Amphenol Corporation

Buy Now Datasheet

805-003-02ZB23-130HC Glenair Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 130 130
Contact Sizes 23 23
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 150 95
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A C
Shell Finish ZINC-NICKEL BLACK CHROMATE PLATED CADMIUM CHROMATE
Shell Material ALUMINIUM ALLOY STAINLESS STEEL
Shell Size 23 23
Termination Type CRIMP CRIMP
Total Number of Contacts 130 130
Unique Insert Number 23-130 23-130
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Contact Part Numbers 809-043
Contact Type Crp Rear Rlse
Other Description 130 CONTACTS, FEMALE, MIL SERIES CONNECTOR
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2M805-003-02ZNU23-130SA with alternatives

Compare 805-003-02ZB23-130HC with alternatives