2M805-003-02ZM12-26SA vs 805-003-02MT12-26SA feature comparison

2M805-003-02ZM12-26SA Amphenol Corporation

Buy Now Datasheet

805-003-02MT12-26SA Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 26 26
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 150 150
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish ELECTROLESS NICKEL NICKEL-PTFE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 12 12
Termination Type CRIMP CRIMP
Total Number of Contacts 26 26
Unique Insert Number 12-26 12-26
Base Number Matches 1 1
Rohs Code Yes
Additional Feature STANDARD: MIL-DTL-38999, SHIELDED
Contact Part Numbers 809-002,809-043,809-066A,809-066C
Contact Type Crp Rear Rlse
DIN Conformance NO
Other Description 26 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2M805-003-02ZM12-26SA with alternatives

Compare 805-003-02MT12-26SA with alternatives