2M805-003-02ZM10-2AA vs 805-003-02NF10-2AA feature comparison

2M805-003-02ZM10-2AA Amphenol Corporation

Buy Now Datasheet

805-003-02NF10-2AA Glenair Inc

Buy Now Datasheet
Active Active
AMPHENOL CORP GLENAIR INC
unknown compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
2 2
16 16
THREADED THREADED
150 150
YES YES
CORROSION RESISTANT/ENVIRONMENT RESISTANT
NO NO
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
A A
ELECTROLESS NICKEL CADMIUM CHROMATE
STAINLESS STEEL ALUMINIUM ALLOY
10 10
CRIMP CRIMP
2 2
10-2 10-2
1 1
No
STADARD: MIL-DTL-38999
NO
NO
NO
MULTIPLE MATING PARTS AVAILABLE

Compare 2M805-003-02ZM10-2AA with alternatives

Compare 805-003-02NF10-2AA with alternatives