2M805-003-02MT11-201PA vs 805-003-02C11-201GA feature comparison

2M805-003-02MT11-201PA Amphenol Corporation

Buy Now Datasheet

805-003-02C11-201GA Glenair Inc

Buy Now Datasheet
Active Active
AMPHENOL CORP GLENAIR INC
unknown compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
8,2 8,2
23,20 23,20
THREADED THREADED
150 150
NO NO
CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
NO NO
YES YES
CABLE AND PANEL CABLE AND PANEL
150 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
A A
NICKEL-PTFE ANODIZE BLACK
ALUMINIUM ALLOY ALUMINIUM ALLOY
11 11
CRIMP CRIMP
10 10
11-201 11-201
1 1
STANDARD: MIL-DTL-38999
NO
SQUARE FLANGE RECEPTACLE
NO
NO
MULTIPLE MATING PARTS AVAILABLE

Compare 2M805-003-02MT11-201PA with alternatives

Compare 805-003-02C11-201GA with alternatives