2M805-003-01ZNU23-22BB
vs
805-003-01ZNU23-22BE
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
GLENAIR INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Quantities |
22
|
22
|
Contact Sizes |
16
|
16
|
Coupling Type |
THREADED
|
THREADED
|
Degrees of Rotation |
75
|
75
|
Empty Shell |
YES
|
YES
|
Environmental Characteristics |
CORROSION RESISTANT/ENVIRONMENT RESISTANT
|
|
Filter Feature |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
B
|
E
|
Shell Finish |
ZINC-NICKEL BLACK CHROMATE PLATED
|
ZINC NICKEL BLACK CHROMATE
|
Shell Material |
ALUMINIUM ALLOY
|
ALUMINIUM ALLOY
|
Shell Size |
23
|
23
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
22
|
22
|
Unique Insert Number |
23-22
|
23-22
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD : MIL-DTL-38999
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
Compare 2M805-003-01ZNU23-22BB with alternatives
Compare 805-003-01ZNU23-22BE with alternatives