2M805-003-01ZN23-22BB Amphenol CorporationBuy Now Datasheet |
2M805-003-01ZM23-22BB Amphenol CorporationBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | AMPHENOL CORP | AMPHENOL CORP |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.69.40.20 | 8536.69.40.20 |
Backshell Type | SOLID | SOLID |
Body/Shell Style | RECEPTACLE | RECEPTACLE |
Connector Type | MIL SERIES CONNECTOR | MIL SERIES CONNECTOR |
Contact Gender | FEMALE | FEMALE |
Contact Quantities | 22 | 22 |
Contact Sizes | 16 | 16 |
Coupling Type | THREADED | THREADED |
Degrees of Rotation | 75 | 75 |
Empty Shell | YES | YES |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | CORROSION RESISTANT/ENVIRONMENT RESISTANT |
Filter Feature | NO | NO |
Mixed Contacts | NO | NO |
Mounting Type | CABLE | CABLE |
Operating Temperature-Max | 150 °C | 200 °C |
Operating Temperature-Min | -65 °C | -65 °C |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Polarization | B | B |
Shell Finish | ZINC NICKEL CHROMATE PLATED | ELECTROLESS NICKEL |
Shell Material | ALUMINIUM ALLOY | STAINLESS STEEL |
Shell Size | 23 | 23 |
Termination Type | CRIMP | CRIMP |
Total Number of Contacts | 22 | 22 |
Unique Insert Number | 23-22 | 23-22 |
Base Number Matches | 1 | 1 |