2M805-003-01ZN23-12PD vs 805-003-01ZC23-12PD feature comparison

2M805-003-01ZN23-12PD Amphenol Corporation

Buy Now Datasheet

805-003-01ZC23-12PD Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 12 12
Contact Sizes 12 12
Coupling Type THREADED THREADED
Degrees of Rotation 140 140
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Finish ZINC NICKEL CHROMATE PLATED ZINC COBALT BLACK CHROMATE
Shell Material ALUMINIUM ALLOY STAINLESS STEEL
Shell Size 23 23
Termination Type CRIMP CRIMP
Total Number of Contacts 12 12
Unique Insert Number 23-12 23-12
Base Number Matches 1 1
Rohs Code Yes
Additional Feature STANDARD : MIL-DTL-38999
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2M805-003-01ZN23-12PD with alternatives

Compare 805-003-01ZC23-12PD with alternatives