2M805-003-01ZN11-201SD vs 2M805-003-01Z111-201SD feature comparison

2M805-003-01ZN11-201SD Amphenol Corporation

Buy Now Datasheet

2M805-003-01Z111-201SD Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 8,2 8,2
Contact Sizes 23,20 23,20
Coupling Type THREADED THREADED
Degrees of Rotation 140 140
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mixed Contacts YES YES
Mounting Type CABLE CABLE
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Finish ZINC NICKEL CHROMATE PLATED
Shell Material ALUMINIUM ALLOY STAINLESS STEEL
Shell Size 11 11
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
Unique Insert Number 11-201 11-201
Base Number Matches 1 1

Compare 2M805-003-01ZN11-201SD with alternatives

Compare 2M805-003-01Z111-201SD with alternatives