2M805-002-16ZN9-1SA vs 805-002-16ZNU9-1SA feature comparison

2M805-002-16ZN9-1SA Amphenol Corporation

Buy Now Datasheet

805-002-16ZNU9-1SA Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 1 1
Contact Sizes 12 12
Coupling Type THREADED THREADED
Degrees of Rotation 150 150
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish ZINC NICKEL CHROMATE PLATED ZINC NICKEL BLACK CHROMATE PLATED
Shell Material ALUMINIUM ALLOY ALUMINUM ALLOY
Shell Size 9 9
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
Unique Insert Number 9-1 9-1
Base Number Matches 1 1
Rohs Code No
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Contact Finish Mating NOT SPECIFIED
DIN Conformance NO
Other Description PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2M805-002-16ZN9-1SA with alternatives

Compare 805-002-16ZNU9-1SA with alternatives