2M805-002-16NF11-19PD
vs
805-002-16ZN11-19GD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
19
19
Contact Sizes
23
23
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
140
140
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
D
D
Shell Finish
CADMIUM CHROMATE PLATED
ZINC NICKEL CHROMATE PLATED
Shell Material
ALUMINIUM ALLOY
ALUMINUM ALLOY
Shell Size
11
11
Termination Type
CRIMP
CRIMP
Total Number of Contacts
19
19
Unique Insert Number
11-19
11-19
Base Number Matches
1
1
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Other Description
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 2M805-002-16NF11-19PD with alternatives
Compare 805-002-16ZN11-19GD with alternatives