2M805-002-16NF10-28BA
vs
805-002-16C10-28BF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
GLENAIR INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Factory Lead Time
18 Weeks
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
8
8
Contact Sizes
20HD
20HD
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Degrees of Rotation
150
95
Empty Shell
YES
YES
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
150 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
F
Shell Finish
CADMIUM CHROMATE PLATED
ANODIZED BLACK
Shell Material
ALUMINIUM ALLOY
ALUMINUM ALLOY
Shell Size
10
10
Termination Type
CRIMP
CRIMP
Total Number of Contacts
8
8
Unique Insert Number
10-28
10-28
Base Number Matches
1
1
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Other Description
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 2M805-002-16NF10-28BA with alternatives
Compare 805-002-16C10-28BF with alternatives