2M805-002-16M19-14SA vs 805-002-16NF19-14SA feature comparison

2M805-002-16M19-14SA Amphenol Corporation

Buy Now Datasheet

805-002-16NF19-14SA Glenair Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code compliant not_compliant
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 14 14
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 150 150
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish ELECTROLESS NICKEL CADMIUM CHROMATE PLATED
Shell Material ALUMINIUM ALLOY ALUMINUM ALLOY
Shell Size 19 19
Termination Type CRIMP CRIMP
Total Number of Contacts 14 14
Unique Insert Number 19-14 19-14
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 4 Weeks
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Other Description PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2M805-002-16M19-14SA with alternatives

Compare 805-002-16NF19-14SA with alternatives