2M805-001-16ZNU11-200PA vs 805-001-16NF11-200GA feature comparison

2M805-001-16ZNU11-200PA Amphenol Corporation

Buy Now Datasheet

805-001-16NF11-200GA Glenair Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code compliant not_compliant
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 4,2 4,2
Contact Sizes 23,16 23,16
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 150 150
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish ZINC-NICKEL BLACK CHROMATE PLATED CADMIUM CHROMATE
Shell Material ALUMINIUM ALLOY ALUMINUM ALLOY
Shell Size 11 11
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Unique Insert Number 11-200 11-200
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2M805-001-16ZNU11-200PA with alternatives

Compare 805-001-16NF11-200GA with alternatives