2M805-001-16ZN11-201PA
vs
805-001-16NF11-201PA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
GLENAIR INC
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
8,2
8,2
Contact Sizes
23,20
23,20
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Degrees of Rotation
150
150
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
A
Shell Finish
ZINC NICKEL CHROMATE PLATED
CADMIUM CHROMATE PLATED
Shell Material
ALUMINIUM ALLOY
ALUMINUM ALLOY
Shell Size
11
11
Termination Type
CRIMP
CRIMP
Total Number of Contacts
10
10
Unique Insert Number
11-201
11-201
Base Number Matches
1
1
Rohs Code
No
Factory Lead Time
3 Weeks
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Other Description
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 2M805-001-16ZN11-201PA with alternatives
Compare 805-001-16NF11-201PA with alternatives