2M805-001-16ZM15-200SB vs 805-001-16ZN15-200HB feature comparison

2M805-001-16ZM15-200SB Amphenol Corporation

Buy Now Datasheet

805-001-16ZN15-200HB Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 6,2 6,2
Contact Sizes 23,12 23,12
Coupling Type THREADED THREADED
Degrees of Rotation 75 75
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish ELECTROLESS NICKEL ZINC NICKEL CHROMATE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 8 8
Unique Insert Number 15-200 15-200
Base Number Matches 1 1
Rohs Code No
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2M805-001-16ZM15-200SB with alternatives

Compare 805-001-16ZN15-200HB with alternatives