2M805-001-16ZM12-200PC vs 805-001-16ZNU12-200PC feature comparison

2M805-001-16ZM12-200PC Amphenol Corporation

Buy Now Datasheet

805-001-16ZNU12-200PC Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 12,1 12,1
Contact Sizes 23,12 23,12
Coupling Type THREADED THREADED
Degrees of Rotation 95 95
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C C
Shell Finish ELECTROLESS NICKEL ZINC NICKEL BLACK CHROMATE PLATED
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 12 12
Termination Type CRIMP CRIMP
Total Number of Contacts 13 13
Unique Insert Number 12-200 12-200
Base Number Matches 1 1
Rohs Code No
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Other Description PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2M805-001-16ZM12-200PC with alternatives

Compare 805-001-16ZNU12-200PC with alternatives