2M805-001-16Z118-12SD
vs
2M805-001-16ZM18-12SD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
12
12
Contact Sizes
16
16
Coupling Type
THREADED
THREADED
Degrees of Rotation
140
140
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
D
D
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
18
18
Termination Type
CRIMP
CRIMP
Total Number of Contacts
12
12
Unique Insert Number
18-12
18-12
Base Number Matches
1
1
Shell Finish
ELECTROLESS NICKEL
Compare 2M805-001-16Z118-12SD with alternatives
Compare 2M805-001-16ZM18-12SD with alternatives