2M805-001-16Z111-201PB vs 805-001-16MT11-201PE feature comparison

2M805-001-16Z111-201PB Amphenol Corporation

Buy Now Datasheet

805-001-16MT11-201PE Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 8,2 8,2
Contact Sizes 23,20 23,20
Coupling Type THREADED THREADED
Degrees of Rotation 75 75
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B E
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 11 11
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
Unique Insert Number 11-201 11-201
Base Number Matches 1 1
Rohs Code Yes
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Other Description PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Insulator Material POLYTETRAFLUOROETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish NICKEL

Compare 2M805-001-16Z111-201PB with alternatives

Compare 805-001-16MT11-201PE with alternatives