2M805-001-16NF9-10SA
vs
2M805-001-16ZN9-10SA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Factory Lead Time
18 Weeks
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
10
10
Contact Sizes
23
23
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Degrees of Rotation
150
150
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
A
Shell Finish
CADMIUM CHROMATE PLATED
ZINC NICKEL CHROMATE PLATED
Shell Material
ALUMINIUM ALLOY
ALUMINIUM ALLOY
Shell Size
9
9
Termination Type
CRIMP
CRIMP
Total Number of Contacts
10
10
Unique Insert Number
9-10
9-10
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Compare 2M805-001-16NF9-10SA with alternatives
Compare 2M805-001-16ZN9-10SA with alternatives