2M805-001-16NF23-269SB vs 805-001-16NF23-269SB feature comparison

2M805-001-16NF23-269SB Amphenol Corporation

Buy Now Datasheet

805-001-16NF23-269SB Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 69 69
Contact Sizes 20HD 20HD
Coupling Type THREADED THREADED
Degrees of Rotation 75 75
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish CADMIUM CHROMATE PLATED CADMIUM CHROMATE PLATED
Shell Material ALUMINIUM ALLOY ALUMINUM ALLOY
Shell Size 23 23
Termination Type CRIMP CRIMP
Total Number of Contacts 69 69
Unique Insert Number 23-269 23-269
Base Number Matches 1 1
Rohs Code No
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Other Description PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2M805-001-16NF23-269SB with alternatives

Compare 805-001-16NF23-269SB with alternatives